help desk software
DATA SHEET

BP30R-BPKG

Superior Electric

Conn Binding Post F 1 POS ST Panel Mount 1 Port

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
BP30R-BPKG
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Binding Post
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
30 A
Operating Temperature:
N/A
Dimension:
48.74 x 16.3 mm
Conn Binding Post F 1 POS ST Panel Mount 1 Port
Search Keywords:
BP30RBPKG
IN STOCK: 32
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$20.048
$40.096
10
$19.046
$190.460
25
$18.093
$452.325
50
$17.189
$859.450
75
$16.329
$1,224.675
100 +
$15.513
$1,551.300
Older Equivalent
BP31R-BPKG
BP31R-BPKG
VIEW PRODUCT
Tools/3D Models
Product Guides