Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
BP31BL
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Type:
Binding Post
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
30 A
Operating Temperature:
N/A
Dimension:
48.74 x 16.3 mm
Life Cycle:
Discontinued & Replaced
Conn Binding Post F 1 POS ST Panel Mount 1 Port
Search Keywords:
BP31BL
This product is discontinued, but still in stock
IN STOCK:
139
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.77
$28.850
25
$5.48
$137.000
100
$5.21
$521.000
500
$4.95
$2,475.000
1,000
$4.05
$4,050.000
5,000
+
$3.15
$15,750.000
Product Guides