Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
BP31WT
RoHS:
Yes
Supplier Standard Pack
1
Type:
Binding Post
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
30 A
Operating Temperature:
N/A
Dimension:
48.74 x 16.3 mm
Life Cycle:
Discontinued & Replaced
Conn Binding Post F 1 POS ST Panel Mount 1 Port
Search Keywords:
BP31WT
This product is discontinued, but still in stock
IN STOCK:
6
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$54.42
$108.840
5
$33.82
$169.100
10
+
$14.76
$147.600
Product Guides
CUSTOMERS
ALSO BOUGHT
BP31R
Conn Binding Post F 1 POS ST Panel Mount 1 Port
241-27-01100
Conn Housing PL 6/32/2 POS Crimp ST Cable Mount
603-GPY-2
Conn Barrier Strip 4 POS 17.4mm Screw Panel Mount 50A
RB737
Ring Tongue Terminal 14-18AWG 29.46mm 13.71mm Electro-Tin Cardboard
RC1157
Fork Terminal 10-12AWG Electrolytic Copper Yellow 27.69mm Electro Tin Bulk