Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
PP250GB
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Binding Post
Gender:
Pin
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Black
Maximum Current Rating:
250 A
Operating Temperature:
N/A
The Superior Electric PP250GB is a high-quality connector binding post with a pin design and a single positive position. This cable mount component features 1 port for easy installation and reliable connections. Ideal for various electronic applications, the PP250GB offers superior performance and durability.
Search Keywords:
PP250GB
IN STOCK:
22
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$178.32
$178.320
3
$163.10
$489.300
5
$160.66
$803.300
8
$158.25
$1,266.000
10
+
$155.87
$1,558.700
Product Guides