Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
PP250GR
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Binding Post
Gender:
Pin
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Housing Color:
Red
Maximum Current Rating:
250 A
Operating Temperature:
N/A
The PP250GR Conn Binding Post is a high-quality electrical component specifically designed for efficient and secure cable connections. This cable mount binding post features a 1 pin, 1 position design, enabling easy installation and hassle-free operation. With its superior build quality and reliable performance, it ensures a stable and durable connection for various electrical applications. Manufactured by SUPERIOR ELECTRIC, a trusted brand known for its exceptional products, the PP250GR Conn Binding Post is an excellent choice for any project requiring a reliable cable mount solution.
Search Keywords:
PP250GR
IN STOCK:
29
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$160.00
$160.000
3
$147.07
$441.210
5
$144.86
$724.300
8
$142.69
$1,141.520
10
+
$140.55
$1,405.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ8-1CH-24D
Mini PC Board Relay 24VDC coil SPDT
53719-81
D-Frame Solenoid Two Position Linear Solenoid With D-Frame Construction
CC1423
Power Block Covers,Snap On
V7-1B27D8-048
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 11 A ...
MDR-40-12
AC/DC Power Supply - 1 Output - 12V@3.33A - 40W