Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
PP25GB
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Binding Post
Gender:
Pin
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
25 A
Operating Temperature:
N/A
Dimension:
67.6 x 20.6 x 25.4 mm
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
Search Keywords:
PP25GB
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$75.09
$75.090
5
$67.00
$335.000
10
$65.00
$650.000
30
$59.66
$1,789.800
50
$58.76
$2,938.000
100
$53.60
$5,360.000
250
+
$48.49
$12,122.500
Product Guides
CUSTOMERS
ALSO BOUGHT
H-22-3A
TURNS-COUNTING DIAL
MS3106E10SL-4P
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
DAA51CM24
Analog Timer - DAA51 Series - Delay On Operate - 0.1 s, 100 h, 7 Ranges - 1 Changeover Rel...
RAP40A5
Relay SSR 12mA 40V DC-IN 5A 440V AC-OUT 4-Pin SIP
P27A-BL
1-pole - OFF-(ON) - 3A/6A/ 3/4A 250VAC/125VAC/125VAC not HP rated - Non-Illuminated Black ...