help desk software
DATA SHEET

PP25GBL

Superior Electric

Conn Binding Post PIN 1 POS ST Cable Mount 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
PP25GBL
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Binding Post
Gender:
Pin
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
25 A
Operating Temperature:
N/A
Dimension:
67.6 x 20.6 x 25.4 mm
The SUPERIOR ELECTRIC part PP25GBL is a high-quality binding post designed for superior connectivity and easy installation. This binding post features a pin connection with a positive terminal, ensuring reliable electrical connections. It is designed for cable mounting and can be easily installed in various applications. With its durable construction and convenient cable mount design, this binding post offers exceptional performance and reliability.
Search Keywords:
PP25GBL
IN STOCK: 20
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.93
$71.930
5
$64.65
$323.250
10
$62.85
$628.500
30
$58.05
$1,741.500
50
$57.18
$2,859.000
100
$52.26
$5,226.000
250 +
$47.32
$11,830.000
Tools/3D Models
Product Guides