Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
PP25GR
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Binding Post
Gender:
Pin
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
25 A
Operating Temperature:
N/A
Dimension:
67.6 x 20.6 x 25.4 mm
The SUPERIOR ELECTRIC part PP25GR is a high-quality binding post with a cable mount design and a single port. Featuring a durable construction, it is designed to securely connect cables and wires for an array of electrical applications. This binding post is equipped with a pin connection type, making it easy to connect and disconnect cables. With its positive pin configuration, it ensures a reliable and efficient electrical connection. The PP25GR binding post is a versatile and reliable option for cable mounting, offering stability and convenience.
Search Keywords:
PP25GR
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$75.09
$75.090
5
$67.00
$335.000
10
$65.00
$650.000
30
$59.66
$1,789.800
50
$58.76
$2,938.000
100
$53.60
$5,360.000
250
+
$48.49
$12,122.500
Product Guides
CUSTOMERS
ALSO BOUGHT
PP25GB
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
3450HR04550008
Phenolic Thermostat Automatic Reset Open on Rise Automotive 2-Pin
PP25GBL
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
BP30-10BL-BPKG
Binding Post - BP30 Series - 30 A - 1 kV - Gold Plated Contacts - Panel Mount - Blue.
PP50GR
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port