Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
PP50GB
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Binding Post
Gender:
Pin
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
50 A
Operating Temperature:
N/A
Dimension:
81.8 x 25.4 x 31.8 mm
The SUPERIOR ELECTRIC part PP50GB is a high-quality binding post designed for various electrical applications. This part features a pin connector with a positive connection, making it ideal for securely fastening cables. The cable mount design allows for easy installation, while the single port configuration provides reliable power or signal transmission. With its durable construction and reliable performance, the PP50GB is a superior choice for your electrical connection needs.
Search Keywords:
PP50GB
IN STOCK:
19
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$91.29
$91.290
3
$89.92
$269.760
5
$80.92
$404.600
8
$70.81
$566.480
10
+
$69.39
$693.900
Product Guides