Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
PP50GGN
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Binding Post
Gender:
Pin
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
50 A
Operating Temperature:
N/A
Dimension:
81.8 x 25.4 x 31.8 mm
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
Search Keywords:
PP50GGN
IN STOCK:
9
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$91.29
$91.290
3
$89.92
$269.760
5
$80.92
$404.600
8
$70.81
$566.480
10
+
$69.39
$693.900
Product Guides