Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
PP50GR
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Binding Post
Gender:
Pin
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
50 A
Operating Temperature:
N/A
Dimension:
81.8 x 25.4 x 31.8 mm
The SUPERIOR ELECTRIC part PP50GR is a high-quality binding post designed for secure and reliable connections. It features a pin connector with a positive pole configuration and is suitable for cable mounting. With a single port, this binding post offers convenience for various applications. Trust this superior quality connector for seamless, durable, and efficient electrical connections.
Search Keywords:
PP50GR
IN STOCK:
60
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$80.72
$80.720
3
$79.51
$238.530
5
$78.31
$391.550
8
$77.14
$617.120
10
+
$75.98
$759.800
Product Guides
CUSTOMERS
ALSO BOUGHT
PP50GB
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
PP100GR
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
PP25GB
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
PP25GBL
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
PP25GR
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port