help desk software
DATA SHEET

PP50GY

Superior Electric

Conn Binding Post PIN 1 POS ST Cable Mount 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
PP50GY
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Binding Post
Gender:
Pin
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
50 A
Operating Temperature:
N/A
Dimension:
81.8 x 25.4 x 31.8 mm
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
Search Keywords:
PP50GY
IN STOCK: 8
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$91.29
$91.290
3
$89.92
$269.760
5
$80.92
$404.600
8
$70.81
$566.480
10 +
$69.39
$693.900
Tools/3D Models
Product Guides