Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
PS250GR
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Binding Post
Gender:
SKT
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
250 A
Operating Temperature:
N/A
Dimension:
127 x 38.1 mm
The SUPERIOR ELECTRIC part PS250GR is a Conn Binding Post SKT designed for easy and secure cable connections. It has 1 positive terminal with a cable mount and 1 port for convenient connectivity. This binding post is perfect for various electrical applications and can ensure a reliable and stable connection.
Search Keywords:
PS250GR
IN STOCK:
118
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$178.32
$178.320
3
$175.53
$526.590
5
$172.90
$864.500
10
$170.31
$1,703.100
20
+
$167.75
$3,355.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
1776088-1
CMC RECEPT ASSY,SIZE 28-16
606-2111-110F
606 LED PMI 6mm MH, Red Recessed, 2 VDC, Straight Leads
9-331350-3
BNC PLUG PTFE
980-2000-353
Backshell 180° C Shell Size Nickel Thermoplastic