Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
PS25GB
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Binding Post
Gender:
SKT
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
25 A
Operating Temperature:
N/A
Dimension:
69.1 x 20.6 x 25.4 mm
Looking for a reliable and durable binding post socket for your electrical projects? Look no further than the Superior Electric PS25GB. This quality connector features a single position, cable mount design that makes it easy to install and use. With a secure connection and sturdy construction, this binding post socket is perfect for various applications. Upgrade your electrical setup with the Superior Electric PS25GB today.
Search Keywords:
PS25GB
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$75.09
$75.090
5
$67.00
$335.000
10
$65.00
$650.000
30
$59.66
$1,789.800
50
$58.76
$2,938.000
100
$53.60
$5,360.000
250
+
$48.49
$12,122.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3AC6
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
FN9222-10-06
IEC Filter - 250 VAC - EMI - RFI - 11.6 A - Quick Connect - 225 µH.
3450HR04550008
Phenolic Thermostat Automatic Reset Open on Rise Automotive 2-Pin
PP25GR
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
PS25GR
Conn Binding Post SKT 1 POS ST Cable Mount 1 Port