Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
PS25GR
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Binding Post
Gender:
SKT
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
25 A
Operating Temperature:
N/A
Dimension:
69.1 x 20.6 x 25.4 mm
The SUPERIOR ELECTRIC PS25GR is a high-quality binding post socket designed for superior connectivity. This 1-position, single port binding post socket is ideal for cable mounting applications, providing a secure and reliable connection for your electronic projects. Perfect for use in various electronic and electrical applications where a dependable binding post is required.
Search Keywords:
PS25GR
IN STOCK:
135
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$65.19
$65.190
5
$59.69
$298.450
10
$53.91
$539.100
30
$53.10
$1,593.000
50
$49.71
$2,485.500
100
$48.96
$4,896.000
250
+
$48.23
$12,057.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640551-6
16P MTA156 COVER
770987-3
MINI UMNL PIN 22-18 AWG AU LP
3-520107-2
Quick Disconnect Terminal - Ultra-Fast FASTON 250 Series - Male Quick Disconnect - 6.35mm ...
980-2000-353
Backshell 180° C Shell Size Nickel Thermoplastic
ADF08ST04
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R