help desk software
DATA SHEET

RS100GR

Superior Electric

Conn Binding Post SKT 1 POS ST Panel Mount 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
RS100GR
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Binding Post
Gender:
SKT
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
100 A
Operating Temperature:
N/A
Dimension:
70 x 38.1 mm
The RS100GR is a high-quality Conn Binding Post SKT specifically designed for superior electric connections. It features a single-position, panel-mount design with a durable construction that ensures reliable and secure connections. This binding post is perfect for various electronic applications where a secure and efficient connection is required. With its convenient 1-port configuration, it offers an easy and straightforward installation process. Trust the RS100GR to provide excellent electric connectivity and meet your needs for a dependable binding post solution.
Search Keywords:
RS100GR
IN STOCK: 34
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$110.83
$110.830
3
$100.96
$302.880
5
$99.44
$497.200
8
$97.95
$783.600
10 +
$96.48
$964.800
Tools/3D Models
Product Guides