Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
RS100GWT
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Binding Post
Gender:
SKT
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
100 A
Operating Temperature:
N/A
Dimension:
70 x 38.1 mm
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Search Keywords:
RS100GWT
IN STOCK:
10
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$122.08
$122.080
3
$120.25
$360.750
5
$108.22
$541.100
8
$94.70
$757.600
10
+
$92.80
$928.000
Product Guides