Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
RS100GY
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Binding Post
Gender:
SKT
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
100 A
Operating Temperature:
N/A
Dimension:
70 x 38.1 mm
Looking for a reliable and durable binding post socket for your electronic projects? Look no further than the Superior Electric RS100GY. This 1-positon, panel mount binding post socket is perfect for securely connecting wires in a variety of applications. Its high-quality construction and easy installation make it a superior choice for your next project.
Search Keywords:
RS100GY
IN STOCK:
20
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$122.00
$122.000
3
$112.18
$336.540
5
$110.49
$552.450
8
$108.75
$870.000
10
+
$107.11
$1,071.100
Product Guides
CUSTOMERS
ALSO BOUGHT
RP100GGN
Conn Binding Post PIN 1 POS ST Panel Mount 1 Port
PP100GY
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
RS100GB
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
PP50GY
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
RS100GR
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port