Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
RS250GR
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Binding Post
Gender:
SKT
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
250 A
Operating Temperature:
N/A
Dimension:
104.7 x 50.8 mm
The SUPERIOR ELECTRIC RS250GR Conn Binding Post SKT 1 POS ST Panel Mount 1 Port is a high-quality electrical connector designed for superior performance and durability. It offers a convenient and secure connection for cables, wires, and other electrical components. With its panel mount design, it can be easily installed on various surfaces or enclosures. The binding post socket ensures a reliable and strong connection, while the 1-position configuration provides compatibility with a wide range of applications. Whether used in residential, commercial, or industrial settings, the SUPERIOR ELECTRIC RS250GR guarantees efficient and long-lasting performance.
Search Keywords:
RS250GR
IN STOCK:
23
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$183.67
$183.670
3
$168.00
$504.000
5
$165.48
$827.400
8
$163.00
$1,304.000
10
+
$160.55
$1,605.500
Product Guides
CUSTOMERS
ALSO BOUGHT
PP25GB
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
PP25GBL
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
PP25GR
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
PP50GR
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
RS25GBL
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port