help desk software
DATA SHEET

RS25GBL

Superior Electric

Conn Binding Post SKT 1 POS ST Panel Mount 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
RS25GBL
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Binding Post
Gender:
SKT
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
25 A
Operating Temperature:
N/A
Dimension:
42.9 x 20.6 mm
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Search Keywords:
RS25GBL
IN STOCK: 13
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.93
$71.930
5
$64.65
$323.250
10
$62.85
$628.500
30
$58.05
$1,741.500
50
$57.18
$2,859.000
100
$52.26
$5,226.000
250 +
$47.32
$11,830.000
Tools/3D Models
Product Guides