Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
RS50GB
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Binding Post
Gender:
SKT
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
50 A
Operating Temperature:
N/A
Dimension:
57.3 x 31.8 mm
Superior Electric part RS50GB is a high-quality binding post socket designed for panel mounting. It features a single position and one port for easy connectivity. This binding post socket is ideal for secure and stable connections in electronic applications.
Search Keywords:
RS50GB
IN STOCK:
23
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$91.29
$91.290
3
$89.92
$269.760
5
$80.92
$404.600
8
$70.81
$566.480
10
+
$69.39
$693.900
Product Guides
CUSTOMERS
ALSO BOUGHT
RS50GGN
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
32NT91-2
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Single Throw (DPST),...
RS50GR
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
6719-GY005
Hook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - Green/Yellow - 100 ft - Tinned C...
RS50GWT
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port