Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
RS50GGN
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Binding Post
Gender:
SKT
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
50 A
Operating Temperature:
N/A
Dimension:
57.3 x 31.8 mm
The SUPERIOR ELECTRIC RS50GGN is a high-quality binding post socket designed for a secure and reliable connection in electronic applications. This part features a 1-position design, making it ideal for panel mounting applications. The RS50GGN is durable and easy to install, providing a convenient solution for connecting wires or cables in various electrical systems. Trust SUPERIOR ELECTRIC for superior performance and quality in your electronic projects.
Search Keywords:
RS50GGN
IN STOCK:
22
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$87.02
$87.020
5
$80.52
$402.600
10
$78.19
$781.900
20
$73.90
$1,478.000
50
$71.93
$3,596.500
100
$66.40
$6,640.000
250
+
$58.53
$14,632.500
Product Guides
CUSTOMERS
ALSO BOUGHT
RS50GWT
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
PP50GGN
Conn Binding Post PIN 1 POS ST Cable Mount 1 Port
203A021-4/42-0
Heat Shrink Boot - Shell Size 21 - 0.799" (20.29mm)/0.319" (8.10mm) Large, 0.799" (20.29mm...
RS50GB
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
CM-SCE-TP-1/2-6H-9
Wire Marker - 0.80" W x 2.03" L (20.3mm x 51.5mm) Size - Cable Diameter 0.492" (12.50mm) a...