Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
RS50GR
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Binding Post
Gender:
SKT
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
50 A
Operating Temperature:
N/A
Dimension:
57.3 x 31.8 mm
The SUPERIOR ELECTRIC RS50GR is a high-quality binding post socket with an SKT 1 POS ST panel mount design. This versatile connector features 1 port for easy connection and is perfect for a wide range of applications. Built to the highest standards, the RS50GR ensures a secure and reliable connection for all your electronic needs.
Search Keywords:
RS50GR
IN STOCK:
33
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$80.72
$80.720
3
$79.51
$238.530
5
$78.31
$391.550
8
$77.14
$617.120
10
+
$75.98
$759.800
Product Guides