Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Superior Electric
Part No:
RS50GWT
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Binding Post
Gender:
SKT
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
50 A
Operating Temperature:
N/A
Dimension:
57.3 x 31.8 mm
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Search Keywords:
RS50GWT
IN STOCK:
7
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$91.29
$91.290
3
$89.92
$269.760
5
$80.92
$404.600
8
$70.81
$566.480
10
+
$69.39
$693.900
Product Guides
CUSTOMERS
ALSO BOUGHT
RS100GY
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
RS50GGN
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
RS50GB
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
RS50GR
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
SDR-480-24
AC/DC Power Supply - 1 Output - 24V@20A - 480W.