1115-6088
SV MicrowaveCoaxial Connector Adapter - SMPM Jack, Female Socket to 2.92mm (OS-2.9) Jack, Female Socket - 50 Ohm - 40 GHz - Straight - Snap-On, Threaded.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SV Microwave
Part No:
1115-6088
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
TRAY
The 1115-6088 is coaxial connector adapter with gold, passivated body finish. Operating temperature range is from -65°C to 165°C.
Search Keywords:
11156088
IN STOCK:
26
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$162.96
$162.960
3
$160.52
$481.560
5
$156.03
$780.150
10
$151.64
$1,516.400
25
+
$140.54
$3,513.500