help desk software
DATA SHEET

1138-4001

SV Microwave

Coaxial Connector Adapter - SMPS Jack, Female Socket to SMPS Jack, Female Socket - 50 Ohm - Straight - Snap-On, Snap-On.

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SV Microwave
Part No:
1138-4001
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
TRAY
The 1138-4001 is coaxial connector adapter with gold body finish. Operating temperature range is from -55°C to 165°C.
Search Keywords:
11384001
IN STOCK: 75
Can Ship immediately
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$62.55
$62.550
5
$56.22
$281.100
10
$54.66
$546.600
25
$52.48
$1,312.000
50
$50.48
$2,524.000
100
$33.24
$3,324.000
250 +
$30.55
$7,637.500
Tools/3D Models