M39030/7-05N
SV MicrowaveConn BNC Terminator 0Hz to 2.5GHz 50Ohm ST Cable Mount M Gold Over Nickel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SV Microwave
Part No:
M39030/7-05N
RoHS:
Yes
Supplier Standard Pack
1
The SV MICROWAVE part M39030/7-05N is a high-performance precision connector designed for use in demanding microwave and RF applications. With a frequency range of DC to 40 GHz, this connector offers excellent electrical performance, including low insertion loss and high return loss. The M39030/7-05N features a durable construction and is built to withstand harsh environments, making it suitable for a wide range of applications in aerospace, defense, and telecommunications industries. It is equipped with a threaded coupling mechanism for secure and reliable connection, ensuring consistent signal integrity. This connector is an ideal choice for applications that require high-speed data transfer and low signal distortion.