help desk software
DATA SHEET

SF1521-60115

SV Microwave

Connector Jack - Female Socket - 2.92mm Connector Style - 1 Port - 50 Ohm - 40 GHz - Threaded - Flange - Surface Mount.

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SV Microwave
Part No:
SF1521-60115
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
TRAY
The SF1521-60115 is 2.92mm connector jack with operating temperature range from -65°C to 165°C.
Search Keywords:
SF152160115
IN STOCK: 100
Can Ship immediately
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$63.16
$63.160
5
$61.02
$305.100
10
$58.27
$582.700
25
$57.12
$1,428.000
50
$55.75
$2,787.500
100
$54.08
$5,408.000
250 +
$50.15
$12,537.500
Tools/3D Models