11
SwitchcraftConn 1/4"" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
11
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
1/4" Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Plastic
Number of Contacts:
2
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
The SWITCHCRAFT Part 11 is a reliable and versatile 1/4" phone jack designed for professional audio applications. With a sturdy construction and solder lug terminals, this panel mount jack ensures secure connections and easy installation. Featuring 2 positions and 2 terminals, it provides exceptional clarity and signal transfer for amplifiers, instruments, and audio systems. Upgrade your audio setup with the SWITCHCRAFT Part 11 and experience top-quality performance and durability.
Search Keywords:
11
IN STOCK:
658
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.29
$26.450
50
$3.70
$185.000
100
$3.40
$340.000
300
$3.01
$903.000
500
$2.85
$1,425.000
1,000
$2.66
$2,660.000
2,500
$2.43
$6,075.000
5,000
+
$2.40
$12,000.000
CUSTOMERS
ALSO BOUGHT
KX0606
Grub Screw Fixing And Collet Fixing
50C36-01-2-04S
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
SJ-5023-BLACK
Bumpers and Leveling Elements Bumper Black ABS/Acrylic/Glass/Metals/Polycarbonate/Polyethy...
NK6FWHY
Netkey 6 Position Single Gange Faceplate with Label
761K
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port