112AX
SwitchcraftConn Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
112AX
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
2
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
The SWITCHCRAFT part 112AX is a high-quality Conn Phone Jack with 2 POS solder lugs, designed for easy installation onto a panel. This connector features 2 terminals and 1 port, making it perfect for various audio and telecommunications applications. Its sturdy construction ensures reliable connectivity, while the solder lugs allow for secure attachment to wires. Upgrade your equipment with the reliable and durable SWITCHCRAFT 112AX connector.
Search Keywords:
112AX
IN STOCK:
1,646
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$2.76
$27.600
50
$2.18
$109.000
250
$2.07
$517.500
500
$2.02
$1,010.000
1,000
$1.98
$1,980.000
2,500
$1.94
$4,850.000
5,000
$1.91
$9,550.000
7,500
+
$1.88
$14,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5556416-1
RJ45 Connector - Jack - 8p8c (RJ45, Ethernet) - 1 Port - Cat3 - Unshielded - Vertical - So...
A16-LC-TT
Conn Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
260211E
Switch Rocker ON None ON DPDT Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles
A9A
Neon Indicator Lamp - 65 VAC/95 VDC - 25.000h - Wire
111X
Audio Connector - Phone Jack - Female - Mono - 6.35mm(0.250") Headphone - 3A 48VDC - 3/8"-...