112BPCX
SwitchcraftPhone Audio Connector - 3 Contacts - Jack - Panel Mount - Tin Plated Contacts. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
112BPCX
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
The phone jack 112BPCX audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This F connector has 3 F contacts. This connector has a single port. It has a female type gender. It has a straight body orientation. This product is 15.87 mm long, 15.87 mm tall and 27.64 mm deep. Its 5 terminals use the solder termination method.
Search Keywords:
112BPCX
IN STOCK:
1,031
Ships today, if you order in
On Order:
830
can ship 12/18/24
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$3.72
$37.200
50
$2.84
$142.000
250
$2.60
$650.000
500
$2.16
$1,080.000
1,000
$2.07
$2,070.000
2,500
$2.04
$5,100.000
5,000
$2.01
$10,050.000
7,500
+
$1.98
$14,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
112BX
Conn 1/4"" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
90HBW02PT
Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54m...
ERJ-3GEYJ102V
Res Thick Film 0603 1K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
SHF-105-01-L-D-SM-LC
Wire-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.
2643375102
Ferrite Core Bead 43-Material