help desk software
DATA SHEET

113BPCX

Switchcraft

Conn Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
113BPCX
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
The SWITCHCRAFT part 113BPCX is a reliable and high-quality phone jack connector designed for professional audio and communication applications. This connector features a female 3-position design for secure and stable connections, and is intended for soldering onto through-hole circuits. With 5 terminals and 1 port, this connector provides a versatile and efficient solution for your electronic projects.
Search Keywords:
113BPCX
IN STOCK: 1,540
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.811
$24.055
50
$3.771
$188.550
100
$3.468
$346.800
250
$3.392
$848.000
500
$2.820
$1,410.000
750
$2.791
$2,093.250
1,000 +
$2.556
$2,556.000
Tools/3D Models
Product Guides