help desk software
DATA SHEET

12010

Switchcraft

Switch Toggle Round Lever Solder Lug 3A 300VA Panel Mount with Threads

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
12010
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
300 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
N/A
Operating Temperature:
N/A
Switch Toggle Round Lever Solder Lug 3A 300VA Panel Mount with Threads
Search Keywords:
12010
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
Factory Lead-Time
15 Weeks
Tools/3D Models
Product Guides