help desk software
DATA SHEET

12010X

Switchcraft

Switch Toggle Round Lever Solder Lug 3A 300VA Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
12010X
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
300 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Terminal Type:
Solder
Switch Toggle Round Lever Solder Lug 3A 300VA Panel Mount with Threads
Search Keywords:
12010X
IN STOCK: 45
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.76
$49.760
5
$49.01
$245.050
10
$48.28
$482.800
25
$47.55
$1,188.750
50
$29.26
$1,463.000
75
$23.17
$1,737.750
100 +
$22.70
$2,270.000
Tools/3D Models
Product Guides