help desk software
DATA SHEET

12A

Switchcraft

Conn 1/4"" Phone Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
12A
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
1/4" Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
2
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
The SWITCHCRAFT part 12A is a high-quality 1/4 phone jack designed for convenient panel mounting. This jack features 2 positions, making it perfect for mono audio applications. With its reliable solder terminals and durable construction, it ensures a secure and long-lasting connection. The 12A is a highly versatile component suitable for use in various audio and telecommunications equipment.
Search Keywords:
12A
IN STOCK: 908
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.44
$17.200
50
$2.51
$125.500
100
$2.42
$242.000
300
$2.38
$714.000
500
$2.34
$1,170.000
1,000
$2.23
$2,230.000
2,500
$2.20
$5,500.000
5,000 +
$2.16
$10,800.000
Tools/3D Models