12B
SwitchcraftAudio Connector - Phone Jack - Female - Stereo - 6.35mm(0.250") Headphone - 1A 25VDC - 3/8"-32 Thread - 3 Conductors/Contacts - Solder Eyelet(s).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
12B
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
1/4" Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Plastic
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
The 12B is a 3-conductor 1/4-inch stereo phone jack with double open circuit. This Littel-Jax® jack mates with the standard commercial phone plug. It is made up of nickel-plated copper alloy mounting bushing, rigid plastic insulation, copper alloy sleeve
Search Keywords:
12B
IN STOCK:
3,380
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$3.44
$17.200
50
$2.35
$117.500
100
$2.26
$226.000
300
$2.22
$666.000
500
$2.19
$1,095.000
1,000
$2.15
$2,150.000
2,500
$2.11
$5,275.000
5,000
+
$2.08
$10,400.000
CUSTOMERS
ALSO BOUGHT
1-480424-0
04P CMNL PLUG HSG F/H NATL
1-480426-0
This pin housing detent lock connector from TE comes from their Commercial MATE-N-LOK 4 Po...
2-66740-1
Contact - Multimate - Type XII Series - Socket - Crimp - 12 AWG - Tin Plated Contacts.
1757820-1
AMPLIMITE,ASY,RCPT,STD,109,ZN,1
1757823-5
AMPLIMITE,ASY,PLUG,STD,90,ZN,5