help desk software

12CL5MX

Switchcraft

DIN Audio / Video Connector - 5 Contacts - Plug - Cable Mount - Solder - Tin Plated Contacts - Metal Body. .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
12CL5MX
RoHS:
Yes
HTS:
8536694020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
80
Type:
Circular DIN
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
M
Contact Plating:
Tin
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The 12CL5MX is a 5-conductor Cable-mount DIN Male Plug with ground key-rib. Unique 30° turn locking securely fastens two halves of the connector. It mates with lock flange female connectors and receptacles. Insert screw holds insert assembly in shell and also retains locking on shell. The flexible black strain relief with 7/32-inch diameter cable entry. It is made up of nickel-plated die-cast zinc alloy shell, steel receptacle mounting flange receptacle plastic body and insert, silver-plated switching contacts and soft plastic cable relief bushing.
Search Keywords:
12CL5MX
IN STOCK: 952
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.27
$61.350
25
$10.94
$273.500
80
$10.58
$846.400
160
$10.37
$1,659.200
320
$10.22
$3,270.400
560
$10.06
$5,633.600
1,040 +
$9.91
$10,306.400
DOWNLOADS