131
SwitchcraftConn 1/4"" Extension Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
131
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
1/4" Extension Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
Nickel
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Our SWITCHCRAFT part 131 is a high-quality 1/4 extension jack connector designed for professional audio applications. This connector features a 3-position solder configuration and is built for cable mounting. With its 3-terminal design and durable construction, it provides a reliable and efficient connection for your audio systems. Whether you are enhancing your instrument cable or building custom audio setups, this 1-port extension jack connector ensures seamless and optimized performance.
Search Keywords:
131
IN STOCK:
300
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$15.83
$79.150
25
$14.34
$358.500
50
$13.70
$685.000
100
$13.11
$1,311.000
300
$12.24
$3,672.000
500
$10.55
$5,275.000
1,000
+
$9.39
$9,390.000