13B
SwitchcraftConn 1/4"" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
13B
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
1/4" Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Plastic
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
The SWITCHCRAFT part 13B is a high-quality 1/4"" Phone Jack designed for easy and secure connection in audio systems. This panel mount connector features a 3-position solder lug, ensuring reliable and solid connections. With its durable construction and 3-terminal design, it provides superior signal transfer and flexibility for various applications. Whether you're a professional musician, sound technician, or DIY enthusiast, the SWITCHCRAFT part 13B is an excellent choice for your audio connectivity needs.
Search Keywords:
13B
IN STOCK:
587
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.98
$39.900
25
$4.76
$119.000
50
$4.69
$234.500
100
$4.62
$462.000
300
$4.55
$1,365.000
500
$4.48
$2,240.000
1,000
+
$4.41
$4,410.000