help desk software
DATA SHEET

142AX

Switchcraft

Conn Miniature Phone Jack F 4 POS ST Panel Mount 4 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
142AX
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Miniature Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Plastic
Number of Contacts:
4
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Conn Miniature Phone Jack F 4 POS ST Panel Mount 4 Terminal 1 Port
Search Keywords:
142AX
IN STOCK: 1,132
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.96
$29.800
50
$4.18
$209.000
100
$3.90
$390.000
300
$3.84
$1,152.000
500
$3.41
$1,705.000
1,000
$3.18
$3,180.000
2,500
$3.11
$7,775.000
5,000 +
$3.07
$15,350.000
Tools/3D Models
Product Guides