help desk software
DATA SHEET

18QA18

Switchcraft

Cable Assembly Patch Cord 0.152m 1/4in Phone to 1/4in Phone PL-PL

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
18QA18
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
0.152 m
Cable Type:
Patch Cord
Cable Assembly Patch Cord 0.152m 1/4in Phone to 1/4in Phone PL-PL
Search Keywords:
18QA18
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$113.07
$113.070
10
$31.97
$319.700
25
$31.31
$782.750
50
$30.49
$1,524.500
100
$29.17
$2,917.000
250
$28.59
$7,147.500
500 +
$28.01
$14,005.000
Tools/3D Models
Product Guides