Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
18QH18
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Length:
1.219 m
Cable Type:
Patch Cord
Cable Assembly Patch Cord 1.219m 1/4in Phone to 1/4in Phone PL-PL
Search Keywords:
18QH18
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$94.86
$94.860
10
$36.46
$364.600
25
$35.65
$891.250
50
$34.73
$1,736.500
100
$33.20
$3,320.000
250
$32.54
$8,135.000
500
+
$31.89
$15,945.000
Product Guides