help desk software
DATA SHEET

18QK18X

Switchcraft

Cable Assembly Patch Cord 1.829m 1/4"" Phone to 1/4"" Phone PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
18QK18X
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Cable Length:
1.829 m
Cable Type:
Patch Cord
Cable Assembly Patch Cord 1.829m 1/4"" Phone to 1/4"" Phone PL-PL
Search Keywords:
18QK18X
IN STOCK: 0
Factory Lead-Time
6 Weeks
Tools/3D Models
Product Guides