Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
190
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
1/4" Stereo Plug
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Conn 1/4"" Stereo Plug M 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Search Keywords:
190
IN STOCK:
101
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$18.51
$92.550
10
$18.23
$182.300
25
$17.96
$449.000
50
$13.47
$673.500
75
$12.57
$942.750
100
+
$12.32
$1,232.000