help desk software
DATA SHEET

202S

Switchcraft

Switch Push Button N.C. SPST Round Button Quick Connect Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
202S
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Push Button N.C. SPST Round Button Quick Connect Panel Mount
  This product is discontinued, but still in stock
IN STOCK: 87
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.04
$14.040
10
$13.10
$131.000
25
$6.34
$158.500
50 +
$5.90
$295.000
Tools/3D Models
Product Guides