help desk software
DATA SHEET

20QF20N0

Switchcraft

Cable Assembly Patch Cord 0.914m 1/4"" Phone PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
20QF20N0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Patch Cord
Cable Length:
0.914 m
Cable Assembly Patch Cord 0.914m 1/4"" Phone PL
Search Keywords:
20QF20N0
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$95.03
$95.030
10
$69.36
$693.600
25 +
$34.68
$867.000
Tools/3D Models
Product Guides