226
SwitchcraftPhone Plug - Male - Mono - 6.35mm (0.250", 1/4") - 2 Conductors, 2 Contacts - 0.297" (7.54mm) Cable Opening - 500VAC - Right Angle - Solder Eyelet(s). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
226
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Phone Plug
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Cable Mount
Housing Material:
Thermoplastic
Number of Contacts:
2
Contact Plating:
Nickel
Termination Method:
N/A
Operating Temperature:
-20 to 65 °C
The 226 from Switchcraft is 2-conductor right angle cable-mount 1/4-inch mono phone male plug with nickel-plated brass tip rod and handle, copper and nickel-plated zinc die-cast housing and sleeve, tin-plated brass tip terminal, tin-plated steel sleeve terminal and a thermoplastic insulation. This 6.35mm (0.250", 1/4") phone plug has 0.297" (7.54mm) cable opening and 500VAC voltage rating.
Search Keywords:
226
IN STOCK:
1,431
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.05
$45.250
25
$7.34
$183.500
50
$7.05
$352.500
100
$6.76
$676.000
250
$6.66
$1,665.000
500
$6.56
$3,280.000
1,000
$6.46
$6,460.000
2,500
+
$6.37
$15,925.000