Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
227
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
1/4" Mono Plug
Gender:
M
Body Orientation:
Right Angle
Mounting:
Cable Mount
Housing Material:
Plastic
Number of Contacts:
2
Contact Plating:
Nickel
Termination Method:
Solder
Operating Temperature:
N/A
This 1/4" mono plug features a right-angle cable mount design with 2 solder lug terminals for secure connections. Ideal for professional audio applications, this connector is reliable and easy to install.
Search Keywords:
227
IN STOCK:
0
On Order:
500
can ship 12/5/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.41
$42.050
10
$8.29
$82.900
25
$8.16
$204.000
50
$8.04
$402.000
100
$6.03
$603.000
150
$5.63
$844.500
200
+
$5.52
$1,104.000