Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
228
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
1/4" Mono Plug
Gender:
M
Body Orientation:
Right Angle
Mounting:
Cable Mount
Housing Material:
Plastic
Number of Contacts:
2
Contact Plating:
Nickel
Termination Method:
Solder
Operating Temperature:
N/A
Conn 1/4"" Mono Plug M 2 POS Solder RA Cable Mount 2 Terminal 1 Port
Search Keywords:
228
IN STOCK:
385
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.08
$35.400
25
$5.99
$149.750
50
$5.80
$290.000
200
$5.53
$1,106.000
400
$5.48
$2,192.000
600
$5.42
$3,252.000
1,000
$5.37
$5,370.000
2,600
+
$5.31
$13,806.000