help desk software
DATA SHEET

245

Switchcraft

Conn 1/4"" Phone Plug M 2 POS Screw ST Cable Mount 2 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
245
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
1/4" Phone Plug
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
2
Contact Plating:
Tin
Termination Method:
Screw
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn 1/4"" Phone Plug M 2 POS Screw ST Cable Mount 2 Terminal 1 Port
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 260
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$11.72
$117.200
25
$7.32
$183.000
50 +
$3.46
$173.000
Tools/3D Models